+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2DG-122005DH60TT

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: 20VDC; Uout2: -5VDC

Manufacturer: AIMTEC

Manufacturer part number:
AM2DG-122005DH60TT
TME Symbol:
AM2DG-122005DH60TT

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
20V DC
Output voltage 2
-5V DC
Output current
80mA
Case
SIP7
Mounting
THT
Manufacturer series
AM2DG-TT
Body dimensions
19.5x9.8x12.5mm
Efficiency
80%
Operating temperature
-40...105°C
Protection
short circuit protection SCP
Insulation voltage
6.2kV
Number of outputs
2
Application
industry
Conform to the norm
CE
Gross weight4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2DG-122005DH60TT
0 in TME stock
Net price for quantities from 1 pcs - 14.54 USDGross price for quantities from 1 pcs - 14.54 USD
No. of pieces (Multiplicity: 1)