+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2DG-241509DH60TT

Converter: DC/DC; 2W; Uin: 21.6÷26.4VDC; Iout: 100mA; SIP7; 6.2kV

Manufacturer: AIMTEC

Manufacturer part number:
AM2DG-241509DH60TT
TME Symbol:
AM2DG-241509DH60TT

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
21.6...26.4V DC
Output current
0.1A
Case
SIP7
Operating temperature
-40...105°C
Insulation voltage
6.2kV
Number of outputs
2
Gross weight4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM2DG-241509DH60TT
0 in TME stock
Net price for quantities from 1 pcs - 14.58 USDGross price for quantities from 1 pcs - 14.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.