+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2DG-241604DH50TT

Converter: DC/DC; 2W; Uin: 21.6÷26.4VDC; Uout: 16VDC; Uout2: -5VDC

Manufacturer: AIMTEC

Manufacturer part number:
AM2DG-241604DH50TT
TME Symbol:
AM2DG-241604DH50TT

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
21.6...26.4V DC
Output voltage
16V DC
Output voltage 2
-5V DC
Output current
122mA
Case
SIP7
Mounting
THT
Manufacturer series
AM2DG-TT
Body dimensions
19.6x7x10.2mm
Efficiency
85%
Operating temperature
-40...105°C
Protection
short circuit protection SCP
Insulation voltage
5kV
Number of outputs
2
Application
industry
Conform to the norm
CE
Gross weight2.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2DG-241604DH50TT
0 in TME stock
Net price for quantities from 1 pcs - 10.13 USDGross price for quantities from 1 pcs - 10.13 USD
No. of pieces (Multiplicity: 1)