+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2DM-0509DH60-NZ

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 9VDC; Uout2: -9VDC; SIP7


Manufacturer: AIMTEC

Manufacturer part number:
AM2DM-0509DH60-NZ
TME Symbol:
AM2DM-0509DH60-NZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
9V DC
Output voltage 2
-9V DC
Output current
0.111A
Output current 2
111mA
Case
SIP7
Manufacturer series
AM2DM-NZ
Body dimensions
19.5x12.5x9.8mm
Efficiency
78%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
6kV DC
Number of outputs
2
Dimensions
Gross weight4.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2DM-0509DH60-NZ
16 in TME stock
Net price for quantities from 1 pcs - 9.63 USDGross price for quantities from 1 pcs - 9.63 USD
Net price for quantities from 5 pcs - 9.36 USDGross price for quantities from 5 pcs - 9.36 USD
Net price for quantities from 25 pcs - 9.14 USDGross price for quantities from 25 pcs - 9.14 USD
Net price for quantities from 100 pcs - 8.98 USDGross price for quantities from 100 pcs - 8.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 25 pcs