+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2DM-0515SH60-NZ

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 15VDC; Iout: 133mA; SIP7


Manufacturer: AIMTEC

Manufacturer part number:
AM2DM-0515SH60-NZ
TME Symbol:
AM2DM-0515SH60-NZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
15V DC
Output current
0.133A
Case
SIP7
Manufacturer series
AM2DM-NZ
Body dimensions
19.5x12.5x9.8mm
Efficiency
79%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
6kV DC
Number of outputs
1
Dimensions
Gross weight4.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2DM-0515SH60-NZ
43 in TME stock
Net price for quantities from 1 pcs - 7.40 USDGross price for quantities from 1 pcs - 7.40 USD
Net price for quantities from 5 pcs - 7.13 USDGross price for quantities from 5 pcs - 7.13 USD
Net price for quantities from 25 pcs - 6.87 USDGross price for quantities from 25 pcs - 6.87 USD
Net price for quantities from 100 pcs - 6.61 USDGross price for quantities from 100 pcs - 6.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 25 pcs