+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2DM-0524SH60EZ

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 24VDC; Iout: 84mA; SIP7

Manufacturer: AIMTEC

Manufacturer part number:
AM2DM-0524SH60EZ
TME Symbol:
AM2DM-0524SH60EZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
24V DC
Output current
84mA
Case
SIP7
Manufacturer series
AM2DM-EZ
Body dimensions
19.5x9.8x12.5mm
Efficiency
81%
Operating temperature
-40...105°C
Insulation voltage
6kV DC
Number of outputs
1
Gross weight3.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2DM-0524SH60EZ
5 in TME stock
Net price for quantities from 1 pcs - 4.32 USDGross price for quantities from 1 pcs - 4.32 USD
Net price for quantities from 10 pcs - 4.06 USDGross price for quantities from 10 pcs - 4.06 USD
Net price for quantities from 25 pcs - 3.80 USDGross price for quantities from 25 pcs - 3.80 USD
Net price for quantities from 50 pcs - 3.55 USDGross price for quantities from 50 pcs - 3.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.