+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2DM-1209DH60EZ

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: -9VDC; Uout2: 9VDC

Manufacturer: AIMTEC

Manufacturer part number:
AM2DM-1209DH60EZ
TME Symbol:
AM2DM-1209DH60EZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
-9V DC
Output voltage 2
9V DC
Output current
-111mA
Output current 2
111mA
Case
SIP7
Manufacturer series
AM2DM-EZ
Body dimensions
19.5x9.8x12.5mm
Efficiency
82%
Operating temperature
-40...105°C
Insulation voltage
6kV DC
Number of outputs
2
Gross weight4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2DM-1209DH60EZ
0 in TME stock
Net price for quantities from 1 pcs - 4.53 USDGross price for quantities from 1 pcs - 4.53 USD
Net price for quantities from 10 pcs - 4.25 USDGross price for quantities from 10 pcs - 4.25 USD
Net price for quantities from 25 pcs - 3.98 USDGross price for quantities from 25 pcs - 3.98 USD
Net price for quantities from 50 pcs - 3.70 USDGross price for quantities from 50 pcs - 3.70 USD
No. of pieces (Multiplicity: 1)