+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2DM-1209DH60LPZ

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: 9VDC; Uout2: -9VDC

Manufacturer: AIMTEC

Manufacturer part number:
AM2DM-1209DH60LPZ
TME Symbol:
AM2DM-1209DH60LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
9V DC
Output voltage 2
-9V DC
Output current
0.11A
Case
SIP7
Mounting
THT
Body dimensions
19.5x9.8x12.5mm
Efficiency
81%
Operating temperature
-40...105°C
Insulation voltage
6kV
Number of outputs
2
Application
industry, medical applications
Conform to the norm
CE
Gross weight4.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM2DM-1209DH60LPZ
0 in TME stock
Net price for quantities from 1 pcs - 4.06 USDGross price for quantities from 1 pcs - 4.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.