+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2DM-2409SH60LPZ

Converter: DC/DC; 2W; Uin: 21.6÷26.4VDC; Uout: 9VDC; Iout: 222mA

Manufacturer: AIMTEC

Manufacturer part number:
AM2DM-2409SH60LPZ
TME Symbol:
AM2DM-2409SH60LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
21.6...26.4V DC
Output voltage
9V DC
Output current
0.222A
Case
SIP7
Mounting
THT
Body dimensions
19.5x9.8x12.5mm
Efficiency
80%
Operating temperature
-40...105°C
Insulation voltage
6kV
Number of outputs
1
Application
industry, medical applications
Conform to the norm
CE
Gross weight4.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM2DM-2409SH60LPZ
0 in TME stock
Net price for quantities from 1 pcs - 4.05 USDGross price for quantities from 1 pcs - 4.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.