+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2DR-1205SLPZ

Converter: DC/DC; 2W; Uin: 11.4÷12.6VDC; Uout: 5VDC; Iout: 400mA

Manufacturer: AIMTEC

Manufacturer part number:
AM2DR-1205SLPZ
TME Symbol:
AM2DR-1205SLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
11.4...12.6V DC
Output voltage
5V DC
Output current
0.4A
Case
SIP7
Body dimensions
19.6x7x10.2mm
Efficiency
72%
Operating temperature
-40...85°C
Insulation voltage
1.5kV
Number of outputs
1
Conform to the norm
CE
Gross weight2.35 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM2DR-1205SLPZ
10 in TME stock
Net price for quantities from 1 pcs - 3.31 USDGross price for quantities from 1 pcs - 3.31 USD
Net price for quantities from 6 pcs - 3.01 USDGross price for quantities from 6 pcs - 3.01 USD
Net price for quantities from 13 pcs - 2.82 USDGross price for quantities from 13 pcs - 2.82 USD
Net price for quantities from 26 pcs - 2.63 USDGross price for quantities from 26 pcs - 2.63 USD
No. of pieces (Multiplicity: 1)