+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2DR-2403SLPZ

Converter: DC/DC; 2W; Uin: 22.8÷25.2VDC; Uout: 3.3VDC; Iout: 400mA

Manufacturer: AIMTEC

Manufacturer part number:
AM2DR-2403SLPZ
TME Symbol:
AM2DR-2403SLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
22.8...25.2V DC
Output voltage
3.3V DC
Output current
0.4A
Case
SIP7
Body dimensions
19.6x7x10.2mm
Efficiency
68%
Operating temperature
-40...85°C
Insulation voltage
1.5kV
Number of outputs
1
Conform to the norm
CE
Gross weight2.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM2DR-2403SLPZ
0 in TME stock
Net price for quantities from 1 pcs - 3.34 USDGross price for quantities from 1 pcs - 3.34 USD
Net price for quantities from 6 pcs - 3.04 USDGross price for quantities from 6 pcs - 3.04 USD
Net price for quantities from 13 pcs - 2.85 USDGross price for quantities from 13 pcs - 2.85 USD
Net price for quantities from 26 pcs - 2.65 USDGross price for quantities from 26 pcs - 2.65 USD
No. of pieces (Multiplicity: 1)