+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2DS-0303DH30RZ

Converter: DC/DC; 2W; Uout: 3.3VDC; Uout2: -3.3VDC; AM2DM-RZ; OUT: 2


Manufacturer: AIMTEC

Manufacturer part number:
AM2DS-0303DH30RZ
TME Symbol:
AM2DS-0303DH30RZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Output voltage
3.3V DC
Output voltage 2
-3.3V DC
Manufacturer series
AM2DM-RZ
Insulation voltage
3kV DC
Number of outputs
2
Gross weight2.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2DS-0303DH30RZ
0 in TME stock
Net price for quantities from 1 pcs - 6.98 USDGross price for quantities from 1 pcs - 6.98 USD
Net price for quantities from 10 pcs - 6.77 USDGross price for quantities from 10 pcs - 6.77 USD
Net price for quantities from 20 pcs - 6.62 USDGross price for quantities from 20 pcs - 6.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.