+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2DS-0303SLPZ

Converter: DC/DC; 2W; Uin: 2.97÷3.63VDC; Uout: 3.3VDC; Iin: 768mA

Manufacturer: AIMTEC

Manufacturer part number:
AM2DS-0303SLPZ
TME Symbol:
AM2DS-0303SLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
2.97...3.63V DC
Output voltage
3.3V DC
Input current
768mA
Output current
0.4A
Case
SIP7
Mounting
THT
Body dimensions
19.65x7.05x10.16mm
Efficiency
77%
Operating temperature
-40...105°C
Switching frequency
220kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry, IoT, telecommunication
Gross weight2.365 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM2DS-0303SLPZ
3 in TME stock
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 5 pcs - 1.72 USDGross price for quantities from 5 pcs - 1.72 USD
Net price for quantities from 25 pcs - 1.60 USDGross price for quantities from 25 pcs - 1.60 USD
Net price for quantities from 100 pcs - 1.59 USDGross price for quantities from 100 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)