+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2DS-121509DH52Z

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: 15VDC; Uout2: -9VDC

Manufacturer: AIMTEC

Manufacturer part number:
AM2DS-121509DH52Z
TME Symbol:
AM2DS-121509DH52Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
15V DC
Output voltage 2
-9V DC
Output current
67mA
Output current 2
111mA
Case
SIP7
Mounting
THT
Manufacturer series
AM2DS-Z
Efficiency
80%
Insulation voltage
5.2kV DC
Number of outputs
2
Gross weight2.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2DS-121509DH52Z
0 in TME stock
Net price for quantities from 1 pcs - 11.72 USDGross price for quantities from 1 pcs - 11.72 USD
Net price for quantities from 10 pcs - 11.05 USDGross price for quantities from 10 pcs - 11.05 USD
Net price for quantities from 20 pcs - 10.32 USDGross price for quantities from 20 pcs - 10.32 USD
Net price for quantities from 40 pcs - 9.59 USDGross price for quantities from 40 pcs - 9.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.