+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2F-0507SH52Z

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 7.2VDC; SIP12; THT

Manufacturer: AIMTEC

Manufacturer part number:
AM2F-0507SH52Z
TME Symbol:
AM2F-0507SH52Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
7.2V DC
Case
SIP12
Mounting
THT
Manufacturer series
AM2F-Z
Efficiency
64%
Operating temperature
-25...85°C
Insulation voltage
5.2kV DC
Number of outputs
1
Gross weight7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2F-0507SH52Z
0 in TME stock
Net price for quantities from 1 pcs - 13.15 USDGross price for quantities from 1 pcs - 13.15 USD
Net price for quantities from 5 pcs - 12.42 USDGross price for quantities from 5 pcs - 12.42 USD
Net price for quantities from 10 pcs - 11.75 USDGross price for quantities from 10 pcs - 11.75 USD
Net price for quantities from 20 pcs - 10.75 USDGross price for quantities from 20 pcs - 10.75 USD
No. of pieces (Multiplicity: 1)