+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2F-0524SZ

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 24VDC; SIP12; THT; OUT: 1


Manufacturer: AIMTEC

Manufacturer part number:
AM2F-0524SZ
TME Symbol:
AM2F-0524SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
24V DC
Case
SIP12
Mounting
THT
Manufacturer series
AM2F-Z
Efficiency
67%
Operating temperature
-25...85°C
Insulation voltage
1kV DC
Number of outputs
1
Gross weight7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2F-0524SZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.23 USDGross price for quantities from 1 pcs - 10.23 USD
Net price for quantities from 5 pcs - 9.60 USDGross price for quantities from 5 pcs - 9.60 USD
Net price for quantities from 10 pcs - 8.96 USDGross price for quantities from 10 pcs - 8.96 USD
Net price for quantities from 20 pcs - 8.32 USDGross price for quantities from 20 pcs - 8.32 USD