+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2G-0505SZ

Converter: DC/DC; 2W; Uin: 4.5÷9VDC; Uout: 5VDC; Iout: 400mA; SIP8

Manufacturer: AIMTEC

Manufacturer part number:
AM2G-0505SZ
TME Symbol:
AM2G-0505SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
4.5...9V DC
Output voltage
5V DC
Output current
0.4A
Case
SIP8
Mounting
THT
Manufacturer series
AM2G-Z
Body dimensions
21.85x9.2x11.1mm
Efficiency
70%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Gross weight4.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2G-0505SZ
0 in TME stock
Net price for quantities from 1 pcs - 11.00 USDGross price for quantities from 1 pcs - 11.00 USD
Net price for quantities from 5 pcs - 10.68 USDGross price for quantities from 5 pcs - 10.68 USD
Net price for quantities from 20 pcs - 10.43 USDGross price for quantities from 20 pcs - 10.43 USD
Net price for quantities from 100 pcs - 10.27 USDGross price for quantities from 100 pcs - 10.27 USD
No. of pieces (Multiplicity: 1)