+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2G-0512DZ

Converter: DC/DC; 2W; Uin: 4.5÷9VDC; Uout: 12VDC; Uout2: -12VDC; SIP8


Manufacturer: AIMTEC

Manufacturer part number:
AM2G-0512DZ
TME Symbol:
AM2G-0512DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
4.5...9V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
83mA
Output current 2
83mA
Case
SIP8
Manufacturer series
AM2G-Z
Body dimensions
21.85x9.2x10.6mm
Efficiency
75%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight4.067 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2G-0512DZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.71 USDGross price for quantities from 1 pcs - 11.71 USD
Net price for quantities from 5 pcs - 11.19 USDGross price for quantities from 5 pcs - 11.19 USD
Net price for quantities from 25 pcs - 11.01 USDGross price for quantities from 25 pcs - 11.01 USD
Net price for quantities from 100 pcs - 10.84 USDGross price for quantities from 100 pcs - 10.84 USD