+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2G-0524DZ

Converter: DC/DC; 2W; Uin: 4.5÷9VDC; Uout: 24VDC; Uout2: 24VDC; SIP8

Manufacturer: AIMTEC

Manufacturer part number:
AM2G-0524DZ
TME Symbol:
AM2G-0524DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
4.5...9V DC
Output voltage
24V DC
Output voltage 2
24V DC
Output current
42mA
Output current 2
42mA
Case
SIP8
Manufacturer series
AM2G-Z
Body dimensions
21.85x9.2x10.6mm
Efficiency
75%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight4.087 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2G-0524DZ
0 in TME stock
Net price for quantities from 1 pcs - 26.93 USDGross price for quantities from 1 pcs - 26.93 USD
Net price for quantities from 5 pcs - 25.94 USDGross price for quantities from 5 pcs - 25.94 USD
Net price for quantities from 10 pcs - 25.52 USDGross price for quantities from 10 pcs - 25.52 USD
Net price for quantities from 88 pcs - 25.01 USDGross price for quantities from 88 pcs - 25.01 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 22 pcs