+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2G-1203SZ

Converter: DC/DC; 2W; Uin: 9÷18VDC; Uout: 3.3VDC; Iout: 500mA; SIP8

Manufacturer: AIMTEC

Manufacturer part number:
AM2G-1203SZ
TME Symbol:
AM2G-1203SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
9...18V DC
Output voltage
3.3V DC
Output current
0.5A
Case
SIP8
Manufacturer series
AM2G-Z
Body dimensions
21.85x9.2x10.6mm
Efficiency
78%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight4.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2G-1203SZ
48 in TME stock
Net price for quantities from 1 pcs - 11.01 USDGross price for quantities from 1 pcs - 11.01 USD
Net price for quantities from 5 pcs - 10.47 USDGross price for quantities from 5 pcs - 10.47 USD
Net price for quantities from 20 pcs - 10.24 USDGross price for quantities from 20 pcs - 10.24 USD
Net price for quantities from 100 pcs - 9.77 USDGross price for quantities from 100 pcs - 9.77 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs