+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2G-1209SH30Z

Converter: DC/DC; 2W; Uin: 9÷18VDC; Uout: 9VDC; SIP8; THT; AM2G-Z

Manufacturer: AIMTEC

Manufacturer part number:
AM2G-1209SH30Z
TME Symbol:
AM2G-1209SH30Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
9...18V DC
Output voltage
9V DC
Case
SIP8
Mounting
THT
Manufacturer series
AM2G-Z
Efficiency
78%
Operating temperature
-40...85°C
Insulation voltage
3kV DC
Number of outputs
1
Gross weight4.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2G-1209SH30Z
0 in TME stock
Net price for quantities from 1 pcs - 11.84 USDGross price for quantities from 1 pcs - 11.84 USD
Net price for quantities from 10 pcs - 11.17 USDGross price for quantities from 10 pcs - 11.17 USD
Net price for quantities from 20 pcs - 10.36 USDGross price for quantities from 20 pcs - 10.36 USD
Net price for quantities from 40 pcs - 9.62 USDGross price for quantities from 40 pcs - 9.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.