+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2G-2418DZ

Converter: DC/DC; 2W; Uout: 18VDC; Uout2: -18VDC; Iout: 56mA; SIP8

Manufacturer: AIMTEC

Manufacturer part number:
AM2G-2418DZ
TME Symbol:
AM2G-2418DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Output voltage
18V DC
Output voltage 2
-18V DC
Output current
56mA
Output current 2
56mA
Case
SIP8
Mounting
THT
Manufacturer series
AM2G-Z
Efficiency
78%
Operating temperature
-40...85°C
Number of outputs
2
Gross weight4.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2G-2418DZ
0 in TME stock
Net price for quantities from 1 pcs - 13.95 USDGross price for quantities from 1 pcs - 13.95 USD
Net price for quantities from 10 pcs - 13.25 USDGross price for quantities from 10 pcs - 13.25 USD
Net price for quantities from 20 pcs - 12.21 USDGross price for quantities from 20 pcs - 12.21 USD
Net price for quantities from 40 pcs - 11.34 USDGross price for quantities from 40 pcs - 11.34 USD
No. of pieces (Multiplicity: 1)