+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2GH-2405DZ

Converter: DC/DC; 2W; Uin: 9÷36VDC; Uout: 5VDC; Uout2: -5VDC; SIP8

Manufacturer: AIMTEC

Manufacturer part number:
AM2GH-2405DZ
TME Symbol:
AM2GH-2405DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
9...36V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.2A
Output current 2
0.2A
Case
SIP8
Manufacturer series
AM2GH-Z
Body dimensions
21.85x9.2x11.1mm
Efficiency
75%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
Gross weight4.285 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2GH-2405DZ
20 in TME stock
Net price for quantities from 1 pcs - 19.09 USDGross price for quantities from 1 pcs - 19.09 USD
Net price for quantities from 5 pcs - 18.48 USDGross price for quantities from 5 pcs - 18.48 USD
Net price for quantities from 25 pcs - 18.13 USDGross price for quantities from 25 pcs - 18.13 USD
Net price for quantities from 100 pcs - 17.77 USDGross price for quantities from 100 pcs - 17.77 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs