+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2GH-2412SZ

Converter: DC/DC; 2W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 166mA; SIP8

Manufacturer: AIMTEC

Manufacturer part number:
AM2GH-2412SZ
TME Symbol:
AM2GH-2412SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
0.166A
Case
SIP8
Manufacturer series
AM2GH-Z
Body dimensions
21.85x9.2x11.1mm
Efficiency
79%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight4.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2GH-2412SZ
1 in TME stock
Net price for quantities from 1 pcs - 8.45 USDGross price for quantities from 1 pcs - 8.45 USD
Net price for quantities from 5 pcs - 8.34 USDGross price for quantities from 5 pcs - 8.34 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts