+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2GH-4815DZ

Converter: DC/DC; 2W; Uin: 18÷75VDC; Uout: 15VDC; Uout2: -15VDC; SIP8

Manufacturer: AIMTEC

Manufacturer part number:
AM2GH-4815DZ
TME Symbol:
AM2GH-4815DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
18...75V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
66mA
Output current 2
66mA
Case
SIP8
Manufacturer series
AM2GH-Z
Body dimensions
21.85x9.2x11.1mm
Efficiency
75%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
Gross weight4.29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2GH-4815DZ
1 in TME stock
Net price for quantities from 1 pcs - 17.32 USDGross price for quantities from 1 pcs - 17.32 USD
Net price for quantities from 5 pcs - 16.82 USDGross price for quantities from 5 pcs - 16.82 USD
Net price for quantities from 25 pcs - 16.45 USDGross price for quantities from 25 pcs - 16.45 USD
Net price for quantities from 100 pcs - 16.07 USDGross price for quantities from 100 pcs - 16.07 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts