+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2GW-2412SZ

Converter: DC/DC; 2W; Uin: 9÷36VDC; Uout: 12VDC; SIP9; THT; AM2GW-Z

Manufacturer: AIMTEC

Manufacturer part number:
AM2GW-2412SZ
TME Symbol:
AM2GW-2412SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
9...36V DC
Output voltage
12V DC
Case
SIP9
Mounting
THT
Manufacturer series
AM2GW-Z
Efficiency
84%
Operating temperature
-40...85°C
Switching frequency
250kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight6.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2GW-2412SZ
0 in TME stock
Net price for quantities from 1 pcs - 19.25 USDGross price for quantities from 1 pcs - 19.25 USD
Net price for quantities from 5 pcs - 18.05 USDGross price for quantities from 5 pcs - 18.05 USD
Net price for quantities from 10 pcs - 16.85 USDGross price for quantities from 10 pcs - 16.85 USD
Net price for quantities from 20 pcs - 15.64 USDGross price for quantities from 20 pcs - 15.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.