+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2GW-4805SZ

Converter: DC/DC; 2W; Uin: 18÷75VDC; Uout: 5VDC; Iout: 400mA; SIP9

Manufacturer: AIMTEC

Manufacturer part number:
AM2GW-4805SZ
TME Symbol:
AM2GW-4805SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
18...75V DC
Output voltage
5V DC
Output current
0.4A
Case
SIP9
Manufacturer series
AM2GW-Z
Body dimensions
26x9.3x12.44mm
Efficiency
80%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight5.99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2GW-4805SZ
0 in TME stock
Net price for quantities from 1 pcs - 15.60 USDGross price for quantities from 1 pcs - 15.60 USD
Net price for quantities from 5 pcs - 15.13 USDGross price for quantities from 5 pcs - 15.13 USD
Net price for quantities from 25 pcs - 14.79 USDGross price for quantities from 25 pcs - 14.79 USD
Net price for quantities from 100 pcs - 14.55 USDGross price for quantities from 100 pcs - 14.55 USD
No. of pieces (Multiplicity: 1)