+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2LS-0505SLPZ

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Iin: 477mA; SMD


Manufacturer: AIMTEC

Manufacturer part number:
AM2LS-0505SLPZ
TME Symbol:
AM2LS-0505SLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Input current
477mA
Output current
0.4A
Mounting
SMD
Manufacturer series
AM2LS-LPZ
Body dimensions
13.5x11x7.25mm
Efficiency
83%
Operating temperature
-40...105°C
Switching frequency
260kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry, IoT, telecommunication
Gross weight1.177 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2LS-0505SLPZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.57 USDGross price for quantities from 1 pcs - 2.57 USD
Net price for quantities from 38 pcs - 2.22 USDGross price for quantities from 38 pcs - 2.22 USD
Net price for quantities from 190 pcs - 2.21 USDGross price for quantities from 190 pcs - 2.21 USD
Packaging method by the manufacturer:
Tube = 38 pcs