+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2LS-1205SLPZ

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: 5VDC; Iin: 196mA; SMD

Manufacturer: AIMTEC

Manufacturer part number:
AM2LS-1205SLPZ
TME Symbol:
AM2LS-1205SLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
5V DC
Input current
196mA
Output current
0.4A
Mounting
SMD
Body dimensions
13.5x11x7.25mm
Efficiency
83%
Operating temperature
-40...105°C
Switching frequency
260kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry, IoT, telecommunication
Gross weight1.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM2LS-1205SLPZ
10 in TME stock
Net price for quantities from 1 pcs - 2.89 USDGross price for quantities from 1 pcs - 2.89 USD
Net price for quantities from 10 pcs - 2.70 USDGross price for quantities from 10 pcs - 2.70 USD
Net price for quantities from 38 pcs - 2.51 USDGross price for quantities from 38 pcs - 2.51 USD
No. of pieces (Multiplicity: 1)