+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2LS-1209SLPZ

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: 9VDC; Iout: 222mA

Manufacturer: AIMTEC

Manufacturer part number:
AM2LS-1209SLPZ
TME Symbol:
AM2LS-1209SLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
9V DC
Output current
0.222A
Body dimensions
13.5x11x7.3mm
Efficiency
84%
Operating temperature
-40...105°C
Insulation voltage
1.5kV
Number of outputs
1
Gross weight1.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM2LS-1209SLPZ
0 in TME stock
Net price for quantities from 1 pcs - 3.04 USDGross price for quantities from 1 pcs - 3.04 USD
Net price for quantities from 8 pcs - 2.86 USDGross price for quantities from 8 pcs - 2.86 USD
Net price for quantities from 16 pcs - 2.68 USDGross price for quantities from 16 pcs - 2.68 USD
Net price for quantities from 32 pcs - 2.49 USDGross price for quantities from 32 pcs - 2.49 USD
No. of pieces (Multiplicity: 1)