+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2LS-1224SEZ

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: 24VDC; Iout: 84mA; SMT

Manufacturer: AIMTEC

Manufacturer part number:
AM2LS-1224SEZ
TME Symbol:
AM2LS-1224SEZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
24V DC
Output current
84mA
Mounting
SMT
Manufacturer series
AM2LS-EZ
Body dimensions
12.8x10.8x6.9mm
Efficiency
89%
Operating temperature
-40...105°C
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight1.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2LS-1224SEZ
0 in TME stock
Net price for quantities from 1 pcs - 4.11 USDGross price for quantities from 1 pcs - 4.11 USD
Net price for quantities from 10 pcs - 3.76 USDGross price for quantities from 10 pcs - 3.76 USD
Net price for quantities from 40 pcs - 3.40 USDGross price for quantities from 40 pcs - 3.40 USD
No. of pieces (Multiplicity: 1)