+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2LS-1524SLPZ

Converter: DC/DC; 2W; Uin: 13.5÷16.5VDC; Uout: 24VDC; Iout: 83mA

Manufacturer: AIMTEC

Manufacturer part number:
AM2LS-1524SLPZ
TME Symbol:
AM2LS-1524SLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
13.5...16.5V DC
Output voltage
24V DC
Output current
83mA
Manufacturer series
AM2LS-LPZ
Body dimensions
13.5x11x7.3mm
Efficiency
84%
Operating temperature
-40...105°C
Insulation voltage
1.5kV
Number of outputs
1
Gross weight1.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2LS-1524SLPZ
0 in TME stock
Net price for quantities from 1 pcs - 3.04 USDGross price for quantities from 1 pcs - 3.04 USD
Net price for quantities from 8 pcs - 2.86 USDGross price for quantities from 8 pcs - 2.86 USD
Net price for quantities from 16 pcs - 2.68 USDGross price for quantities from 16 pcs - 2.68 USD
Net price for quantities from 32 pcs - 2.49 USDGross price for quantities from 32 pcs - 2.49 USD
No. of pieces (Multiplicity: 1)