+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2LS-2412SH30-NZ

Converter: DC/DC; 2W; Uin: 21.6÷26.4VDC; Uout: 12VDC; Iout: 167mA

Manufacturer: AIMTEC

Manufacturer part number:
AM2LS-2412SH30-NZ
TME Symbol:
AM2LS-2412SH30-NZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
21.6...26.4V DC
Output voltage
12V DC
Output current
0.167A
Mounting
SMT
Manufacturer series
AM2LS-NZ
Body dimensions
12.7x11.2x7.25mm
Efficiency
82%
Operating temperature
-40...105°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight1.678 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2LS-2412SH30-NZ
18 in TME stock
Net price for quantities from 1 pcs - 5.43 USDGross price for quantities from 1 pcs - 5.43 USD
Net price for quantities from 5 pcs - 5.26 USDGross price for quantities from 5 pcs - 5.26 USD
Net price for quantities from 25 pcs - 5.16 USDGross price for quantities from 25 pcs - 5.16 USD
Net price for quantities from 100 pcs - 5.05 USDGross price for quantities from 100 pcs - 5.05 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts