+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2M-1212DH30-NZ

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: AIMTEC

Manufacturer part number:
AM2M-1212DH30-NZ
TME Symbol:
AM2M-1212DH30-NZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
83mA
Output current 2
83mA
Case
DIP14
Manufacturer series
AM2M-NZ
Body dimensions
20.32x10.16x8.2mm
Efficiency
83%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight2.827 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2M-1212DH30-NZ
5 in TME stock
Net price for quantities from 1 pcs - 3.39 USDGross price for quantities from 1 pcs - 3.39 USD
Net price for quantities from 5 pcs - 3.28 USDGross price for quantities from 5 pcs - 3.28 USD
Net price for quantities from 25 pcs - 3.23 USDGross price for quantities from 25 pcs - 3.23 USD
Net price for quantities from 100 pcs - 3.15 USDGross price for quantities from 100 pcs - 3.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts