+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2Q-1212SZ

Converter: DC/DC; 2W; Uin: 9÷18VDC; Uout: 12VDC; Iout: 130mA; AM2Q-Z

Manufacturer: AIMTEC

Manufacturer part number:
AM2Q-1212SZ
TME Symbol:
AM2Q-1212SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
9...18V DC
Output voltage
12V DC
Output current
0.13A
Manufacturer series
AM2Q-Z
Body dimensions
27.5x18x7mm
Efficiency
80%
Operating temperature
-40...85°C
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
0.5kV DC
Dimensions
1"x0.7"
Dimensions
Gross weight9.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2Q-1212SZ
10 in TME stock
Net price for quantities from 1 pcs - 3.15 USDGross price for quantities from 1 pcs - 3.15 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 20 pcs