+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2S-0512SZ

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 12VDC; Iout: 160mA; SIP4

Manufacturer: AIMTEC

Manufacturer part number:
AM2S-0512SZ
TME Symbol:
AM2S-0512SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
12V DC
Output current
0.16A
Case
SIP4
Manufacturer series
AM2S-Z
Body dimensions
11.68x7.5x9.65mm
Efficiency
82%
Operating temperature
-40...85°C
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2S-0512SZ
113 in TME stock
Net price for quantities from 1 pcs - 7.91 USDGross price for quantities from 1 pcs - 7.91 USD
Net price for quantities from 5 pcs - 4.50 USDGross price for quantities from 5 pcs - 4.50 USD
Net price for quantities from 40 pcs - 4.44 USDGross price for quantities from 40 pcs - 4.44 USD
Net price for quantities from 120 pcs - 4.18 USDGross price for quantities from 120 pcs - 4.18 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 40 pcs