+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2S-1212SH30Z

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: 12VDC; Iout: 167mA

Manufacturer: AIMTEC

Manufacturer part number:
AM2S-1212SH30Z
TME Symbol:
AM2S-1212SH30Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
12V DC
Output current
0.167A
Case
SIP4
Mounting
THT
Manufacturer series
AM2S-Z
Body dimensions
11.68x7.5x10.15mm
Efficiency
85%
Operating temperature
-40...85°C
Insulation voltage
3kV DC
Number of outputs
1
Gross weight1.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2S-1212SH30Z
0 in TME stock
Net price for quantities from 1 pcs - 5.78 USDGross price for quantities from 1 pcs - 5.78 USD
Net price for quantities from 40 pcs - 5.75 USDGross price for quantities from 40 pcs - 5.75 USD
Net price for quantities from 160 pcs - 5.47 USDGross price for quantities from 160 pcs - 5.47 USD
Net price for quantities from 200 pcs - 5.22 USDGross price for quantities from 200 pcs - 5.22 USD
Net price for quantities from 1000 pcs - 4.69 USDGross price for quantities from 1000 pcs - 4.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.