+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2S-2418SZ

Converter: DC/DC; 2W; Uin: 21.6÷26.4VDC; Uout: 18VDC; SIP4; THT

Manufacturer: AIMTEC

Manufacturer part number:
AM2S-2418SZ
TME Symbol:
AM2S-2418SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
21.6...26.4V DC
Output voltage
18V DC
Case
SIP4
Mounting
THT
Manufacturer series
AM2S-Z
Efficiency
83%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Gross weight1.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2S-2418SZ
0 in TME stock
Net price for quantities from 1 pcs - 4.89 USDGross price for quantities from 1 pcs - 4.89 USD
Net price for quantities from 20 pcs - 4.59 USDGross price for quantities from 20 pcs - 4.59 USD
Net price for quantities from 40 pcs - 4.28 USDGross price for quantities from 40 pcs - 4.28 USD
Net price for quantities from 80 pcs - 3.98 USDGross price for quantities from 80 pcs - 3.98 USD
No. of pieces (Multiplicity: 1)