+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2SS-2424SLPZ

Converter: DC/DC; 2W; Uin: 21.6÷26.4VDC; Uout: 24VDC; Iout: 83mA

Manufacturer: AIMTEC

Manufacturer part number:
AM2SS-2424SLPZ
TME Symbol:
AM2SS-2424SLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
21.6...26.4V DC
Output voltage
24V DC
Output current
83mA
Case
SIP4
Body dimensions
11.6x6x10.2mm
Efficiency
86%
Operating temperature
-40...105°C
Insulation voltage
1.5kV
Number of outputs
1
Conform to the norm
CE
Gross weight1.27 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM2SS-2424SLPZ
10 in TME stock
Net price for quantities from 1 pcs - 2.21 USDGross price for quantities from 1 pcs - 2.21 USD
Net price for quantities from 11 pcs - 2.02 USDGross price for quantities from 11 pcs - 2.02 USD
Net price for quantities from 22 pcs - 1.89 USDGross price for quantities from 22 pcs - 1.89 USD
Net price for quantities from 44 pcs - 1.76 USDGross price for quantities from 44 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)