+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM300HB-2412SH30TT

Converter: DC/DC; 300W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 25A; OUT: 1


Manufacturer: AIMTEC

Manufacturer part number:
AM300HB-2412SH30TT
TME Symbol:
AM300HB-2412SH30TT

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
300W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
25A
Case
Half Brick
Operating temperature
-40...100°C
Number of outputs
1
Gross weight120 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM300HB-2412SH30TT
0 in TME stock
Net price for quantities from 7 pcs - 201.89 USDGross price for quantities from 7 pcs - 201.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 7.
Multiplicity: 1.