+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM30CW-2412SLPZ

Converter: DC/DC; 30W; Uin: 9÷36VDC; Uout: 12VDC; Iin: 1388mA; THT


Manufacturer: AIMTEC

Manufacturer part number:
AM30CW-2412SLPZ
TME Symbol:
AM30CW-2412SLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
30W
Input voltage
9...36V DC
Output voltage
12V DC
Input current
1388mA
Output current
2.5A
Mounting
THT
Body dimensions
25.4x25.4x12mm
Efficiency
89%
Operating temperature
-40...85°C
Switching frequency
330kHz
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP, undervoltage-lockout UVLO
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry, power grid, telecommunication
Gross weight19.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM30CW-2412SLPZ
18 in TME stock
Net price for quantities from 1 pcs - 15.79 USDGross price for quantities from 1 pcs - 15.79 USD
Net price for quantities from 10 pcs - 14.76 USDGross price for quantities from 10 pcs - 14.76 USD
Net price for quantities from 19 pcs - 13.85 USDGross price for quantities from 19 pcs - 13.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.