+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM30CW-2415DZ

Converter: DC/DC; 30W; Uin: 9÷36VDC; Uout: 15VDC; Uout2: -15VDC

Manufacturer: AIMTEC

Manufacturer part number:
AM30CW-2415DZ
TME Symbol:
AM30CW-2415DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
30W
Input voltage
9...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
1A
Output current 2
1A
Manufacturer series
AM30CW-Z
Body dimensions
25.4x25.4x10.4mm
Efficiency
91%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Additional functions
adjustable output voltage
Dimensions
1"x1"
Dimensions
Gross weight19.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM30CW-2415DZ
1 in TME stock
Net price for quantities from 1 pcs - 66.06 USDGross price for quantities from 1 pcs - 66.06 USD
Net price for quantities from 5 pcs - 63.92 USDGross price for quantities from 5 pcs - 63.92 USD
Net price for quantities from 30 pcs - 62.63 USDGross price for quantities from 30 pcs - 62.63 USD
Net price for quantities from 100 pcs - 61.35 USDGross price for quantities from 100 pcs - 61.35 USD
No. of pieces (Multiplicity: 1)