+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM30CW-2415SEZ

Converter: DC/DC; 30W; Uin: 9÷36VDC; Uout: 15VDC; Iout: 2A; DIP6

Manufacturer: AIMTEC

Manufacturer part number:
AM30CW-2415SEZ
TME Symbol:
AM30CW-2415SEZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
30W
Input voltage
9...36V DC
Output voltage
15V DC
Output current
2A
Case
DIP6
Manufacturer series
AM30CW-EZ
Body dimensions
25.4x25.4x10.7mm
Efficiency
89%
Operating temperature
-40...75°C
Insulation voltage
1.5kV
Number of outputs
1
Gross weight22 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM30CW-2415SEZ
0 in TME stock
Net price for quantities from 19 pcs - 41.86 USDGross price for quantities from 19 pcs - 41.86 USD
No. of pieces (Multiplicity: 19)
Minimum order quantity: 19.
Multiplicity: 19.