+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM30CW-4803SLPZ

Converter: DC/DC; 30W; Uin: 18÷75VDC; Uout: 3.3VDC; Iout: 6A; THT

Manufacturer: AIMTEC

Manufacturer part number:
AM30CW-4803SLPZ
TME Symbol:
AM30CW-4803SLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
30W
Input voltage
18...75V DC
Output voltage
3.3V DC
Output current
6A
Mounting
THT
Body dimensions
25.4x25.4x12mm
Efficiency
83%
Operating temperature
-40...85°C
Insulation voltage
1.5kV
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Gross weight15 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM30CW-4803SLPZ
0 in TME stock
Net price for quantities from 1 pcs - 14.78 USDGross price for quantities from 1 pcs - 14.78 USD
Net price for quantities from 10 pcs - 14.27 USDGross price for quantities from 10 pcs - 14.27 USD
Net price for quantities from 19 pcs - 13.86 USDGross price for quantities from 19 pcs - 13.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.