+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM30CW-4805SZ

Converter: DC/DC; 30W; Uin: 18÷75VDC; Uout: 5VDC; Iout: 6A; PCB; OUT: 1

Manufacturer: AIMTEC

Manufacturer part number:
AM30CW-4805SZ
TME Symbol:
AM30CW-4805SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
30W
Input voltage
18...75V DC
Output voltage
5V DC
Output current
6A
Mounting
PCB
Manufacturer series
AM30CW-Z
Body dimensions
25.4x25.4x10.4mm
Efficiency
90%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Additional functions
adjustable output voltage
Dimensions
1"x1"
Dimensions
Gross weight19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM30CW-4805SZ
0 in TME stock
Net price for quantities from 10 pcs - 56.14 USDGross price for quantities from 10 pcs - 56.14 USD
No. of pieces (Multiplicity: 10)