+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM30E-1212SZ

Converter: DC/DC; 30W; Uin: 9÷18VDC; Uout: 12VDC; THT; AM30E-Z; OUT: 1

Manufacturer: AIMTEC

Manufacturer part number:
AM30E-1212SZ
TME Symbol:
AM30E-1212SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
30W
Input voltage
9...18V DC
Output voltage
12V DC
Mounting
THT
Manufacturer series
AM30E-Z
Body dimensions
50.8x25.4x10.2mm
Efficiency
91%
Operating temperature
-40...75°C
Insulation voltage
1.6kV DC
Number of outputs
1
Gross weight35 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM30E-1212SZ
0 in TME stock
Net price for quantities from 10 pcs - 53.52 USDGross price for quantities from 10 pcs - 53.52 USD
No. of pieces (Multiplicity: 10)