+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM30E-2405SZ

Converter: DC/DC; 30W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 6A; AM30E-Z

Manufacturer: AIMTEC

Manufacturer part number:
AM30E-2405SZ
TME Symbol:
AM30E-2405SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
30W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
6A
Manufacturer series
AM30E-Z
Body dimensions
50.8x25.4x10.16mm
Efficiency
92%
Operating temperature
-40...75°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Additional functions
adjustable output voltage
Dimensions
2"x1"
Dimensions
Gross weight33.725 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM30E-2405SZ
0 in TME stock
Net price for quantities from 1 pcs - 52.93 USDGross price for quantities from 1 pcs - 52.93 USD
Net price for quantities from 5 pcs - 51.37 USDGross price for quantities from 5 pcs - 51.37 USD
Net price for quantities from 25 pcs - 50.19 USDGross price for quantities from 25 pcs - 50.19 USD
Net price for quantities from 100 pcs - 49.41 USDGross price for quantities from 100 pcs - 49.41 USD
No. of pieces (Multiplicity: 1)