+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM30E-2412SZ

Converter: DC/DC; 30W; Uin: 18÷36VDC; Uout: 12VDC; Iout: 2.5A; OUT: 1

Manufacturer: AIMTEC

Manufacturer part number:
AM30E-2412SZ
TME Symbol:
AM30E-2412SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
30W
Input voltage
18...36V DC
Output voltage
12V DC
Output current
2.5A
Manufacturer series
AM30E-Z
Body dimensions
50.8x25.4x10.16mm
Efficiency
92%
Operating temperature
-40...75°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Additional functions
adjustable output voltage
Dimensions
2"x1"
Dimensions
Gross weight34.74 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM30E-2412SZ
1 in TME stock
Net price for quantities from 1 pcs - 53.96 USDGross price for quantities from 1 pcs - 53.96 USD
Net price for quantities from 5 pcs - 52.39 USDGross price for quantities from 5 pcs - 52.39 USD
Net price for quantities from 25 pcs - 51.13 USDGross price for quantities from 25 pcs - 51.13 USD
Net price for quantities from 100 pcs - 50.20 USDGross price for quantities from 100 pcs - 50.20 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts