+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM30E-4812SZ

Converter: DC/DC; 30W; Uin: 36÷75VDC; Uout: 12VDC; Iout: 2.5A; OUT: 1

Manufacturer: AIMTEC

Manufacturer part number:
AM30E-4812SZ
TME Symbol:
AM30E-4812SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
30W
Input voltage
36...75V DC
Output voltage
12V DC
Output current
2.5A
Manufacturer series
AM30E-Z
Body dimensions
50.8x25.4x10.16mm
Efficiency
91%
Operating temperature
-40...75°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Additional functions
adjustable output voltage
Dimensions
2"x1"
Dimensions
Gross weight33.485 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM30E-4812SZ
0 in TME stock
Net price for quantities from 1 pcs - 52.93 USDGross price for quantities from 1 pcs - 52.93 USD
Net price for quantities from 5 pcs - 51.37 USDGross price for quantities from 5 pcs - 51.37 USD
Net price for quantities from 25 pcs - 50.19 USDGross price for quantities from 25 pcs - 50.19 USD
Net price for quantities from 100 pcs - 49.41 USDGross price for quantities from 100 pcs - 49.41 USD
No. of pieces (Multiplicity: 1)