+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM30E-4815SZ

Converter: DC/DC; 30W; Uin: 36÷75VDC; Uout: 15VDC; THT; AM30E-Z

Manufacturer: AIMTEC

Manufacturer part number:
AM30E-4815SZ
TME Symbol:
AM30E-4815SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
30W
Input voltage
36...75V DC
Output voltage
15V DC
Mounting
THT
Manufacturer series
AM30E-Z
Body dimensions
50.8x25.4x10.2mm
Efficiency
91%
Operating temperature
-40...75°C
Insulation voltage
1.6kV DC
Number of outputs
1
Gross weight35 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM30E-4815SZ
0 in TME stock
Net price for quantities from 10 pcs - 54.11 USDGross price for quantities from 10 pcs - 54.11 USD
No. of pieces (Multiplicity: 10)